NTC Thermistors
Amphenol Thermometrics features a broad range of high-quality NTC thermistor technologies for almost any application
Amphenol Thermometrics is a leading provider of the most comprehensive range of NTC thermistors. They offer a full range of precision, glass- and epoxy-based thermistor technologies with precision accuracies and interchangeability to 0.1°C. They also offer outstanding long-term stability over a full range of environmental conditions from the -196°C cryogenic range to +300°C, in-line, high-temperature applications.
RL-Series - Amphenol's RL-series offers low-cost, solid-state sensors suitable for temperature measurement, control, and compensation. With high sensitivity, excellent mechanical strength, resistance tolerances down to ±2%and wide operating temperatures of -50°C to 150°C, the RL-series is a great choice for all around temperature measurement applications.
MS-Series (Epoxy Coated) - This series includes the same great features of the RL-series but with an epoxy-coated, point-matched thermistor featuring 0.254 mm, nickel-PTFE-insulated lead wires and a temperature accuracy of ±1°C at 25°C. They are also an excellent choice for many applications with the added features users require.
NHQ-Series - This series features high sensitivity to changes in temperature along with nickel-barrier and solder-plating terminations. They are suitable for standard soldering techniques and offer excellent solderability without "tombstoning". The ceramic between the electrodes is glass-coated for improved stability. These are the perfect choice for surface-mount, NTC needs.
CR1 Harsh Environment (AEC-Q200 Qualified) - These thermistors feature a small body diameter and flexible coated leads. They provide high thermal-shock resistance, high operating temperatures (up to 190ºC), corrosion and chemical resistance, as well as water-immersion capabilities. They are superb for automotive, HVAC, white goods, marine, military, healthcare, and industrial applications.
SC30/50-Series for Healthcare - This precision, solid-state sensor comes in an epoxy-filled sleeve for controlled diameter, mechanical strength, resistance to solvents, and to provide full insulation. They are an excellent choice for medical applications like digital thermometers, glucose meters, incubators, blood analysis, dialysis, and many other small medical devices.
AB-Series for Healthcare - The AB-series features chip-in-glass technology with proven reliability, a small profile, fast response time, and excellent point isolation of measurement. They are ideal for use in internal body temperature measurement, continuous cardiac output monitoring, Foley and esophageal catheters, as well as other disposable temperature monitoring applications.
View all of the NTC Thermistors and much more from Amphenol Advanced Sensors/Thermometrics
RL-Series
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | B0/50 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RL3005-574.0-103-SA | THERMISTOR NTC 1KOHM 4073K DISC | - | - | 4109 - Immediate | $25.77 | Vis detaljer |
![]() | ![]() | RL1004-65.6-59-D1 | THERMISTOR NTC 100OHM 3096K DISC | - | - | 4420 - Immediate | $15.96 | Vis detaljer |
![]() | ![]() | RL2005-1148-103-SA | THERMISTOR NTC 2KOHM 4073K DISC | - | - | 862 - Immediate | $39.87 | Vis detaljer |
![]() | ![]() | RL1003-312-73-D1 | THERMISTOR NTC 500OHM 3468K DISC | - | - | 6232 - Immediate | $16.03 | Vis detaljer |
MS-Series (Epoxy Coated)
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RL0503-1248-73-MS | THERMISTOR NTC 2KOHM BEAD | - | 1693 - Immediate | $13.65 | Vis detaljer |
![]() | ![]() | RL0503-2890-95-MS | THERMISTOR NTC 5KOHM BEAD | - | 1285 - Immediate | $13.65 | Vis detaljer |
![]() | ![]() | RL0503-5820-97-MS | THERMISTOR NTC 10KOHM BEAD | - | 17986 - Immediate | $10.96 | Vis detaljer |
![]() | ![]() | RL0503-17.56K-96-MS | THERMISTOR NTC 30KOHM BEAD | - | 15225 - Immediate | $12.11 | Vis detaljer |
NHQ-Series
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NHQ103B375T10 | THERMISTOR NTC 10KOHM 3750K 1206 | ±5% | 643 - Immediate | $13.72 | Vis detaljer |
![]() | ![]() | NHQ503B400T10 | THERMISTOR NTC 50KOHM 4000K 1206 | ±5% | 1818 - Immediate | $14.17 | Vis detaljer |
![]() | ![]() | NHQM104B425T10 | THERM NTC 100KOHM 4250K 0805 | ±5% | 2880 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | NHQM103B375T10 | THERMISTOR NTC 10KOHM 3750K 0805 | ±5% | 10760 - Immediate | $12.31 | Vis detaljer |
CR1 Harsh Environment (AEC-Q200 Qualified)
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | B0/50 | B25/50 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NKA502C1R1C | THERMISTOR NTC 5KOHM 3977K BEAD | ±0,75% | - | - | 1209 - Immediate | $20.00 | Vis detaljer |
![]() | ![]() | NKA103C1R1C | THERMISTOR NTC 10KOHM 3977K BEAD | ±0,75% | - | - | 4296 - Immediate | $18.20 | Vis detaljer |
SC30/50-Series for Healthcare
| Billede | Manufacturer Part Number | Beskrivelse | B0/50 | Monteringstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SC30F103V | THERMISTOR NTC 10KOHM 3969K BEAD | - | - | 2390 - Immediate | $41.02 | Vis detaljer |
![]() | ![]() | SC50F103W | THERMISTOR NTC 10KOHM 3933K BEAD | 3895K | - | 1491 - Immediate | $41.15 | Vis detaljer |
![]() | ![]() | SC50F103V | THERMISTOR NTC 10KOHM 3969K BEAD | - | - | 1299 - Immediate | $42.24 | Vis detaljer |
![]() | ![]() | SC30F103VN | THERMISTOR NTC 10KOHM 3969K BEAD | - | - | 1263 - Immediate | $44.55 | Vis detaljer |
AB-Series for Healthcare
| Billede | Manufacturer Part Number | Beskrivelse | B0/50 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AB6B2-GC14KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | - | 0 - Immediate | $236.10 | Vis detaljer |
![]() | ![]() | AA6B4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | - | 0 - Immediate | $285.84 | Vis detaljer |
![]() | ![]() | A96N4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | - | 0 - Immediate | $390.24 | Vis detaljer |
![]() | ![]() | AN6N4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | - | 41 - Immediate | $348.06 | Vis detaljer |