Amphenol NTC Thermistors | DigiKey Daily
Amphenol Thermometrics is a leading provider of the most comprehensive range of high-quality NTC thermistors for almost any application. They offer a full range of precision, glass- and epoxy-based thermistor technologies with precision accuracies and interchangeability to 0.1°C. They also offer outstanding long-term stability over a full range of environmental conditions from the -196°C cryogenic range to +300°C, in-line, high-temperature applications. Amphenol Advanced Sensors provides solutions to temperature sensing challenges faced by the various industry segments such as medical, automotive, and telecommunications.
NTC Thermistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHQ302B410T10 | THERMISTOR NTC 3KOHM 4100K 1206 | 0 - Immediate | $302.96 | Vis detaljer |
![]() | ![]() | NHQ103B375T10 | THERMISTOR NTC 10KOHM 3750K 1206 | 643 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | NHQ153B400T10 | THERMISTOR NTC 15KOHM 4000K 1206 | 0 - Immediate | $8.52 | Vis detaljer |
![]() | ![]() | NHQ503B400T10 | THERMISTOR NTC 50KOHM 4000K 1206 | 1825 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | NHQ154B425T10 | THERM NTC 150KOHM 4250K 1206 | 0 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | NHQM103B375T10 | THERMISTOR NTC 10KOHM 3750K 0805 | 10813 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | NHQM153B400T10 | THERMISTOR NTC 15KOHM 4000K 0805 | 0 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | NHQM104B425T10 | THERM NTC 100KOHM 4250K 0805 | 2880 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | NHQM103B375T5 | THERMISTOR NTC 10KOHM 3750K 0805 | 2197 - Immediate | $14.14 | Vis detaljer |
![]() | ![]() | NKA202C2R1C | THERMISTOR NTC 2KOHM 3540K BEAD | 0 - Immediate | $10.51 | Vis detaljer |
![]() | ![]() | NKA502C1R1C | THERMISTOR NTC 5KOHM 3977K BEAD | 1209 - Immediate | $19.78 | Vis detaljer |
![]() | ![]() | NKA103C1R1C | THERMISTOR NTC 10KOHM 3977K BEAD | 4412 - Immediate | $18.01 | Vis detaljer |
![]() | ![]() | NKA502C4AR2C | THERMISTOR NTC 5KOHM 3435K BEAD | 0 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | AB6B2-GC14KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | 0 - Immediate | $233.52 | Vis detaljer |
![]() | ![]() | AA6B4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | 0 - Immediate | $282.72 | Vis detaljer |
![]() | ![]() | A96N4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | 0 - Immediate | $385.98 | Vis detaljer |
![]() | ![]() | AN6N4-GC11KA143L/37C | THERMISTOR NTC 22KOHM 3500K BEAD | 41 - Immediate | $344.26 | Vis detaljer |