Low-Profile Mini Molded Inductors
Abracon’s compact inductors effectively alleviate unwanted EMI and can handle significant power loads
Abracon’s sub-3.0 mm low-profile molded inductors offer the same exceptional performance as their larger counterparts. These compact inductors feature superior EMI shielding, high-power density, and low core losses. They effectively alleviate unwanted EMI and can handle significant power loads.
- Package sizes: 1.6 mm x 0.8 mm to 2.5 mm x 2.0 mm
- Molded construction
- Inductance range: 0.24 µH to 10 µH
- Operating temperature range: -55°C to +125°C
- Low DCR
- Metal alloy powder
- Saturation current up to 8.5 A
- Low thermal and electrical losses
- Superior EMI suppression
- Personal health monitoring
- Consumer wearables
- VR/AR headsets
- Portable speakers
- Smart locks
- Wireless networks
- Portable gaming systems
- Hearing aids
- Remote controllers
- Surveillance systems
Low-Profile Mini Molded Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AOTA-B252010S100MT | FIXED IND 10UH 1.2A 420 MOHM SMD | 11469 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010SR68MT | FIXED IND 680NH 4.5A 29 MOHM SMD | 1061 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010S1R0MT | FIXED IND 1UH 4.5A 30 MOHM SMD | 3904 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010SR47MT | FIXED IND 470NH 5.7A 20 MOHM SMD | 1805 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010S3R3MT | FIXED IND 3.3UH 1.9A 110 MOHM | 1050 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010S2R2MT | FIXED IND 2.2UH 2.3A 65 MOHM SMD | 7159 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010S4R7MT | FIXED IND 4.7UH 1.6A 136 MOHM | 1743 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252010S1R5MT | FIXED IND 1.5UH 3.6A 42 MOHM SMD | 3320 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AOTA-B252008S100MT | FIXED IND 10UH 950MA 570 MOHM | 2677 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B201608S1R0MT | FIXED IND 1UH 3.7A 52 MOHM SMD | 327 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B252008S4R7MT | FIXED IND 4.7UH 1.8A 180 MOHM | 627 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B252008S1R0MT | FIXED IND 1UH 3.5A 46 MOHM SMD | 1668 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B201608S2R2MT | FIXED IND 2.2UH 1.8A 148 MOHM | 2420 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B201608SR47MT | FIXED IND 470NH 3.6A 24 MOHM SMD | 2261 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B201608SR24MT | FIXED IND 240NH 5.5A 22 MOHM SMD | 70 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AOTA-B160808S2R2MT | FIXED IND 2.2UH 1A 290 MOHM SMD | 4360 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | AOTA-B160808SR47MT | FIXED IND 470NH 3A 43 MOHM SMD | 9139 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | AOTA-B160808S1R0MT | FIXED IND 1UH 1.8A 110 MOHM SMD | 0 - Immediate | $1.71 | Vis detaljer |