Automotive Mini Molded Inductors
Abracon inductors are engineered to deliver high performance in compact form factors
Abracon automotive mini molded inductors are engineered to deliver high performance in compact form factors, specifically tailored for modern automotive applications. Despite their small size, ranging from 2.0 mm x 1.6 mm to 3.2 mm x 2.5 mm, these inductors offer superior electromagnetic interference (EMI) shielding, high power density, and low core losses. They are AEC-Q200 qualified, ensuring high reliability across extreme temperatures from -50°C to +150°C.
These inductors are designed to support high switching frequencies and exhibit soft inductance saturation, making them ideal for space-constrained automotive electronics such as infotainment systems, onboard diagnostics, and advanced driver assistance systems (ADAS). Their molded construction and use of metal alloy powder contribute to low direct current resistance (DCR) and efficient thermal performance, ensuring energy efficiency and signal integrity in demanding environments.
- Package sizes: 2.0 mm x 1.6 mm to 3.2 mm x 2.5 mm
- Molded construction
- AEC-Q200 qualified
- Low DCR
- Metal alloy powder
- Inductance range: 0.100 µH to 4.7 µH
- Operating temperature range: -50°C ~ +150°C
- Saturation current: up to 14 A
- Infotainment
- On-board diagnostics
- Monitoring and control systems
- Interior/exterior LED lighting
- USB charging
- Audio systems
- Advanced driver assistance systems (ADAS)
- LiDAR
- Camera and vision systems
Automotive Mini Molded Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AOTA-B201612Q1R0MT | FIXED IND 1UH 3.2A 45 MOHM SMD | 1262 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612QR10MT | FIXED IND 100NH 6.8A 9 MOHM SMD | 1870 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612QR47MT | FIXED IND 470NH 4.7A 25 MOHM SMD | 1920 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612Q1R5MT | FIXED IND 1.5UH 2.3A 80 MOHM SMD | 1958 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612QR24MT | FIXED IND 240NH 5.2A 17 MOHM SMD | 1960 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612QR33MT | FIXED IND 330NH 4.9A 22 MOHM SMD | 1990 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612Q2R2MT | FIXED IND 2.2UH 1.8A 120 MOHM | 1700 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B201612Q4R7MT | FIXED IND 4.7UH 1A 378 MOHM SMD | 1988 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | AOTA-B252012QR47MT | FIXED IND 470NH 5A 20 MOHM SMD | 1450 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012QR24MT | FIXED IND 240NH 6.7A 13 MOHM SMD | 1752 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012Q1R5MT | FIXED IND 1.5UH 3.1A 57 MOHM SMD | 1800 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012Q3R3MT | FIXED IND 3.3UH 2A 131 MOHM SMD | 1459 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012Q1R0MT | FIXED IND 1UH 3.7A 41 MOHM SMD | 1876 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012Q2R2MT | FIXED IND 2.2UH 2.6A 77 MOHM SMD | 1725 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012QR33MT | FIXED IND 330NH 5.7A 15 MOHM SMD | 1750 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B252012QR10MT | FIXED IND 100NH 8A 9 MOHM SMD | 1468 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | AOTA-B322512Q2R2MT | FIXED IND 2.2UH 2.7A 75 MOHM SMD | 1920 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | AOTA-B322512Q1R5MT | FIXED IND 1.5UH 3.2A 54 MOHM SMD | 1881 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | AOTA-B322512QR47MT | FIXED IND 470NH 5.3A 21 MOHM SMD | 1990 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | AOTA-B322512QR33MT | FIXED IND 330NH 6A 15 MOHM SMD | 1830 - Immediate | $2.31 | Vis detaljer |