Thermally Conductive Acrylic Interface Pads

3M™ thermal management materials that stand up to a lifetime of heat

Image of 3M's Thermally Conductive Acrylic Interface Pads3M™ thermally conductive acrylic interface pads are engineered to provide high levels of conductivity that make them appropriate for a wide range of uses that help speed device assembly and extend component life. Conformable for easy handling, these pads can be die cut to fit most applications. All are UL listed and offer excellent dielectric strength.

DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings with the email.

Stress vs. compress curve
    Image of 3M's Stress vs. compression curve 
Applications
  • TVs and displays
  • Networks
  • Automotive
  • LEDs

5570N Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 2M X 300MM GRY/WHT5570N-05THERM PAD 2M X 300MM GRY/WHT0 - Immediate$1,741.43Vis detaljer
THERM PAD 2M X 300MM GRY/WHT5570N-10THERM PAD 2M X 300MM GRY/WHT0 - ImmediateSee Page for PricingVis detaljer

5571 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 30M X 300MM WHT-YLW5571-075THERM PAD 30M X 300MM WHT-YLW0 - Immediate$4,419.36Vis detaljer
THERM PAD 20M X 300MM WHT-YLW5571-10THERM PAD 20M X 300MM WHT-YLW0 - Immediate$3,641.69Vis detaljer
THERM PAD .3M X 20M WHT-YLW5571-15THERM PAD .3M X 20M WHT-YLW0 - Immediate$4,397.55Vis detaljer
THERM PAD 20M X 300MM WHT5571N-05THERM PAD 20M X 300MM WHT0 - Immediate$2,717.68Vis detaljer

5589H Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERMAL COND 220MMX220MM 1=1SHT5589H-10-SHEETTHERMAL COND 220MMX220MM 1=1SHT0 - Immediate$133.08Vis detaljer
THERM PAD 220 X 220MM 1=1 SHEET5589H-15THERM PAD 220 X 220MM 1=1 SHEET0 - Immediate$132.00Vis detaljer
THERM PAD 20M X 240MM GRAY5589HTHERM PAD 20M X 240MM GRAY0 - ImmediateSee Page for PricingVis detaljer

5590H

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 5M X 12.7MM GRAY5590H-05-12.7-5THERM PAD 5M X 12.7MM GRAY233 - Immediate$446.59Vis detaljer
THERM PAD 1M X 120MM GRAY5590H-05-120-1THERM PAD 1M X 120MM GRAY45 - Immediate$658.28Vis detaljer
THERM PAD 5M X 19.05MM GRAY5590H-05-19.05-5THERM PAD 5M X 19.05MM GRAY0 - Immediate$529.33Vis detaljer
THERM PAD 1M X 240MM GRAY5590H-05-240-1THERM PAD 1M X 240MM GRAY0 - Immediate$1,189.51Vis detaljer
THERM PAD 5M X 25.4MM GRAY5590H-05-25.4-5THERM PAD 5M X 25.4MM GRAY9 - Immediate$720.60Vis detaljer

5578H

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
THERM PAD 20M X 240MM GRY/WHT5578H-05THERM PAD 20M X 240MM GRY/WHT4 - Immediate$6,141.24Vis detaljer
THERM PAD 304.8X239.78MM5578H-05-240-12(8)THERM PAD 304.8X239.78MM0 - Immediate$263.68Vis detaljer
THERM PAD 4.99MX119.89MM GRY/WHT5578H-05-120-5THERM PAD 4.99MX119.89MM GRY/WHT0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-05-17