Thermally Conductive Acrylic Interface Pad 5590H
3M™'s 5590H thermally conductive acrylic interface pads offer effective heat transfer and vibration damping for demanding thermal applications
3M thermal management materials are proven, high performance solutions for cooling high intensity LEDs, bonding heat sinks, heat spreaders and other cooling devices to IC packages and power transistors. 3M thermal interface pads are soft and conformable to provide maximum wet-out for effective heat transfer and vibration damping for the most demanding thermal applications.
3M Thermally Conductive Acrylic Interface Pad 5590H is a soft acrylic elastomer based interface pad. It has high thermal conductivity, good electrical insulation properties, and is ideally suited for applications that require non-silicone properties.
- Good softness and conformability to non-flat surfaces
- Excellent compressive stress relaxation
- Non-silicone acrylic elastomer
- Good dielectric performance
- Good surface tack leads to low thermal resistance at surface
- Excellent durability for long term thermal conductivity and electric insulation stability
- Can be die cut to fit most applications
- Gap filling parts in electronic components
- IC packaging heat conduction
- Heat sink bonding
- Chip head conduction
- LED board TIM
- HD TV address IC Chip and Scan Module Board
- Non-silicone requirement
3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
5590H
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5590H-05-12.7-5 | THERM PAD 5M X 12.7MM GRAY | 233 - Immediate | $452.93 | Vis detaljer |
![]() | ![]() | 5590H-05-120-1 | THERM PAD 1M X 120MM GRAY | 45 - Immediate | $667.63 | Vis detaljer |
![]() | ![]() | 5590H-05SQ-35(25) | THERM PAD 35MMX35MM GRAY 1=25/PK | 199 - Immediate | $322.91 | Vis detaljer |
![]() | ![]() | 5590H-TO3 | THERM PAD 41.91X28.96MM GRAY | 258 - Immediate | $16.14 | Vis detaljer |
![]() | ![]() | 5590H-PWRMODULE | THERM PAD 38.1X22.86MM GRAY | 178 - Immediate | $19.48 | Vis detaljer |
![]() | ![]() | 5590H-05-240-1 | THERM PAD 1M X 240MM GRAY | 5 - Immediate | $1,206.40 | Vis detaljer |
![]() | 5590H-05CIR-2(100) | THERM PAD 50.8MM DIA GRAY | 30 - Immediate | $13.50 | Vis detaljer | |
![]() | ![]() | 5590HSQ-21(25) | THERM PAD 21MMX21MM GRAY 1=25/PK | 8 - Immediate | $232.70 | Vis detaljer |
![]() | ![]() | 5590H-05-240-9(2) | THERM PAD 240MMX228.6MM 1=1PC | 0 - Immediate | $208.72 | Vis detaljer |
![]() | ![]() | 5590H-05-25.4-5 | THERM PAD 5M X 25.4MM GRAY | 0 - Immediate | $730.83 | Vis detaljer |
![]() | ![]() | 5590H-05SQ-1(100) | THERM PAD 25.4MMX25.4MM 1=100PC | 0 - Immediate | $469.97 | Vis detaljer |
![]() | ![]() | 5590H-05-19.05-5 | THERM PAD 5M X 19.05MM GRAY | 0 - Immediate | $536.84 | Vis detaljer |
![]() | ![]() | 5590H-05-50-5 | THERM PAD 5M X 50MM GRAY | 0 - Immediate | $1,208.00 | Vis detaljer |
![]() | ![]() | 5590H-05-0.36(100) | THERM PAD 9.14MM DIA GRAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | 5590H-05CIR-1(100) | THERM PAD 25.4MM DIA GRAY 1=1PC | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | 5590H-TO220 | THERM PAD 19.05MMX12.7MM GRAY | 0 - Immediate | See Page for Pricing | Vis detaljer |