HRPS Series Magnetic Rotary Position Sensors with Integrated Connector
Amphenol Piher’s plug-and-play sensors meet the requirements of temperature variations, mechanical stress, and electromagnetic interference
Amphenol Piher Sensing Systems’ HRPS series sensors are a cost-effective, non-contacting position-sensing solution for applications in harsh environments. Whether working on industrial, heavy-duty transportation (agriculture, forestry, construction, industrial transport, mining) or other challenging industries, these plug-and-play sensors are designed to meet the demanding requirements of temperature variations, mechanical stress, and electromagnetic interference.
These compact sensors with integrated AMP super-seal connectors use a permanent magnet that is securely fastened to the shaft and acts as the only moving component. Optionally, the HRPS can be ordered with a lever arm for further flexibility in mounting. Fully sealed and flanged mounted for easy positioning, these sensors are versatile with configurable angular ranges from 50° to 360°, different pin-out options, and support for low and high-voltage power supplies.
- Made for harsh environments
- The rugged package protects the sensor from dust, moisture, vibration, and extreme temperatures
- Durable and robust design
- The non-contacting design allows for an extra-long product lifetime of up to 50 million cycles
- Integrated shaft
- The magnet is securely fastened to the shaft and acts as the only moving component in the sensor
- True, contactless operation
- Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over its lifetime
- 360° absolute position feedback
- Endless mechanical rotational angle without dead band keeps the position on power loss with configurable electrical angles from 50° to 360°
- Heavy-duty transportation vehicles
- Steering wheel angle
- Pedal position for off-road vehicles
- Suspension/height detection
- Fork height and mast tilt
- Bucket position
- Hitch position
- Transmission gear shift
- Industrial
- Warehouse automatic guided vehicles
- Valve monitoring
- HVAC systems
HRPS Series Magnetic Rotary Position Sensors with Integrated Connector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HRPS-F-360S-RE-E | HALL-EFFECT ROTARY POSITION SENS | 100 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-180S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 53 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-360S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 50 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-090S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 50 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-270S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 50 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-050S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 50 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-060S-RE-A | HALL-EFFECT ROTARY POSITION SENS | 50 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | HRPS-F-090S-05-A | HALL-EFFECT ROTARY POSITION SENS | 99 - Immediate | $415.71 | Vis detaljer |
![]() | ![]() | HRPS-F-060S-05-A | HALL-EFFECT ROTARY POSITION SENS | 99 - Immediate | $415.71 | Vis detaljer |
![]() | ![]() | HRPS-F-090I-05-A | HALL-EFFECT ROTARY POSITION SENS | 100 - Immediate | $415.71 | Vis detaljer |