TR3E336K025C0175 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 5.013
Unit Price: kr.3.37000
Datasheet

Similar


Vishay Sprague
In Stock: 536
Unit Price: kr.2.76000
Datasheet

Similar


Vishay Sprague
In Stock: 49
Unit Price: kr.2.43000
Datasheet

Similar


Vishay Sprague
In Stock: 1.553
Unit Price: kr.2.89000
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: kr.8.32000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.58000
Datasheet

Similar


Vishay Sprague
In Stock: 394
Unit Price: kr.2.76000
Datasheet

Similar


Vishay Sprague
In Stock: 631
Unit Price: kr.5.08000
Datasheet

Direct


KEMET
In Stock: 1.063
Unit Price: kr.3.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.282
Unit Price: kr.4.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.35317
Datasheet

Similar


KEMET
In Stock: 4.747
Unit Price: kr.2.61000
Datasheet

Similar


KEMET
In Stock: 2.290
Unit Price: kr.4.47000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.61934
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3E(2917)
7343-43 (EIA)

TR3E336K025C0175

DigiKey Part Number
718-1373-2-ND - Tape & Reel (TR)
718-1373-1-ND - Cut Tape (CT)
718-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E336K025C0175
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E336K025C0175 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.01000kr.19.01
10kr.13.24800kr.132.48
50kr.10.94140kr.547.07
100kr.10.22980kr.1,022.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.34513kr.3,738.05
800kr.8.94016kr.7,152.13
1.200kr.8.73728kr.10,484.74
2.000kr.8.51248kr.17,024.96
2.800kr.8.38096kr.23,466.69
4.000kr.8.25445kr.33,017.80
4.800kr.8.19453kr.39,333.74
Manufacturers Standard Package
Unit Price without VAT:kr.19.01000
Unit Price with VAT:kr.23.76250