33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K025AT

DigiKey Part Number
399-8382-2-ND - Tape & Reel (TR)
399-8382-1-ND - Cut Tape (CT)
399-8382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D336K025AT
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T499D336K025ATE700KEMET4.543399-5066-1-NDkr.28.59000Upgrade
T491X336K025ATKEMET1.312399-3819-1-NDkr.18.65000Similar
T494D336K025ATKEMET400399-T494D336K025ATCT-NDkr.32.88000Similar
T494X336K025ATKEMET541399-8487-1-NDkr.32.88000Similar
T495D336K025ATE090KEMET45399-4785-1-NDkr.12.95000Similar
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.83000kr.10.83
10kr.7.20500kr.72.05
50kr.5.76640kr.288.32
100kr.5.32160kr.532.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.57020kr.2,285.10
1.000kr.4.33752kr.4,337.52
1.500kr.4.22103kr.6,331.55
2.500kr.4.09189kr.10,229.73
3.500kr.4.01638kr.14,057.33
5.000kr.3.94375kr.19,718.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.83000
Unit Price with VAT:kr.13.53750