
594D336X9025D2T | |
---|---|
DigiKey Part Number | 718-594D336X9025D2TTR-ND - Tape & Reel (TR) 718-594D336X9025D2TCT-ND - Cut Tape (CT) 718-594D336X9025D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X9025D2T |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X9025D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.93000 | kr.28.93 |
10 | kr.20.75500 | kr.207.55 |
50 | kr.17.50280 | kr.875.14 |
100 | kr.16.49790 | kr.1,649.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.15.09248 | kr.7,546.24 |
1.000 | kr.14.55494 | kr.14,554.94 |
1.500 | kr.14.28561 | kr.21,428.42 |
2.500 | kr.13.98700 | kr.34,967.50 |
3.500 | kr.13.81241 | kr.48,343.43 |
Unit Price without VAT: | kr.28.93000 |
---|---|
Unit Price with VAT: | kr.36.16250 |