


TR3E336K025C0200 | |
---|---|
DigiKey Part Number | 718-1374-2-ND - Tape & Reel (TR) 718-1374-1-ND - Cut Tape (CT) 718-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E336K025C0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E336K025C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.66000 | kr.17.66 |
10 | kr.12.22400 | kr.122.24 |
50 | kr.10.05820 | kr.502.91 |
100 | kr.9.38940 | kr.938.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.7.97505 | kr.3,190.02 |
800 | kr.7.61320 | kr.6,090.56 |
1.200 | kr.7.43189 | kr.8,918.27 |
2.000 | kr.7.23095 | kr.14,461.90 |
2.800 | kr.7.11342 | kr.19,917.58 |
4.000 | kr.7.00039 | kr.28,001.56 |
4.800 | kr.6.94681 | kr.33,344.69 |
Unit Price without VAT: | kr.17.66000 |
---|---|
Unit Price with VAT: | kr.22.07500 |