T494D336K025AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 500
Unit Price: kr.31.55000
Datasheet

Similar


KEMET
In Stock: 4.747
Unit Price: kr.9.09000
Datasheet

Similar


KEMET
In Stock: 2.290
Unit Price: kr.15.55000
Datasheet

Similar


KEMET
In Stock: 561
Unit Price: kr.31.55000
Datasheet

Similar


KEMET
In Stock: 9.381
Unit Price: kr.12.42000
Datasheet

Similar


KEMET
In Stock: 1.310
Unit Price: kr.11.52000
Datasheet

Similar


KEMET
In Stock: 259
Unit Price: kr.10.62000
Datasheet

Similar


KEMET
In Stock: 399
Unit Price: kr.9.66000
Datasheet

Similar


KEMET
In Stock: 1.035
Unit Price: kr.14.59000
Datasheet

Similar


KEMET
In Stock: 1.063
Unit Price: kr.12.86000
Datasheet

Similar


Vishay Sprague
In Stock: 5.013
Unit Price: kr.11.71000
Datasheet

Similar


Vishay Sprague
In Stock: 536
Unit Price: kr.9.60000
Datasheet

Similar


Vishay Sprague
In Stock: 49
Unit Price: kr.8.45000
Datasheet

Similar


Vishay Sprague
In Stock: 1.553
Unit Price: kr.10.05000
Datasheet
T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D336K025AH

DigiKey Part Number
T494D336K025AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D336K025AH
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D336K025AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.06374kr.8,031.87
Manufacturers Standard Package
Unit Price without VAT:kr.16.06374
Unit Price with VAT:kr.20.07968