
293D336X9025E2TE3 | |
---|---|
DigiKey Part Number | 718-1027-2-ND - Tape & Reel (TR) 718-1027-1-ND - Cut Tape (CT) 718-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9025E2TE3 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9025E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.6.34900 | kr.63.49 |
50 | kr.5.05860 | kr.252.93 |
100 | kr.4.65980 | kr.465.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.4.14353 | kr.1,657.41 |
800 | kr.3.91720 | kr.3,133.76 |
1.200 | kr.3.80384 | kr.4,564.61 |
2.000 | kr.3.67821 | kr.7,356.42 |
2.800 | kr.3.60475 | kr.10,093.30 |
4.000 | kr.3.53411 | kr.14,136.44 |
4.800 | kr.3.50063 | kr.16,803.02 |
9.600 | kr.3.38787 | kr.32,523.55 |
10.000 | kr.3.38188 | kr.33,818.80 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |