33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9025D2TE3

DigiKey Part Number
718-1939-2-ND - Tape & Reel (TR)
718-1939-1-ND - Cut Tape (CT)
718-1939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9025D2TE3
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X9025D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3E336K025C0200Vishay Sprague631718-1374-1-NDkr.20.10000Similar
T495D336K025ATE100KEMET7.950399-18094-1-NDkr.13.25000Direct
T495D336K025ATE225KEMET259399-18095-1-NDkr.10.90000Direct
T491D336K025ATKEMET2.073399-8382-1-NDkr.10.71000Similar
T491X336K025ATKEMET312399-3819-1-NDkr.16.04000Similar
In-Stock: 1.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.19400kr.61.94
50kr.4.92240kr.246.12
100kr.4.52990kr.452.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.86702kr.1,933.51
1.000kr.3.66198kr.3,661.98
1.500kr.3.55927kr.5,338.91
2.500kr.3.44546kr.8,613.65
3.500kr.3.37889kr.11,826.11
5.000kr.3.31488kr.16,574.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500