TR3B476M6R3C0250 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.15507
Datasheet

Similar


Vishay Sprague
In Stock: 4.267
Unit Price: kr.3.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.97105
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.89228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.65798
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.43513
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 926
Unit Price: kr.5.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39557
Datasheet

Similar


KYOCERA AVX
In Stock: 2.036
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.19207
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.52929
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.43605
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B476M6R3C0250

DigiKey Part Number
TR3B476M6R3C0250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B476M6R3C0250
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B476M6R3C0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B476K6R3C0250Vishay Sprague0TR3B476K6R3C0250-NDkr.3.15507Upgrade
293D476X06R3B2TE3Vishay Sprague4.267718-293D476X06R3B2TE3CT-NDkr.3.55000Similar
593D476X06R3B2TE3Vishay Sprague0593D476X06R3B2TE3-NDkr.1.97105Similar
TR3B476M6R3C0350Vishay Sprague0TR3B476M6R3C0350-NDkr.2.89228Similar
TR3B476M6R3C0500Vishay Sprague0TR3B476M6R3C0500-NDkr.2.65798Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.15507kr.6,310.14
Manufacturers Standard Package
Unit Price without VAT:kr.3.15507
Unit Price with VAT:kr.3.94384