47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476M006RNJ

DigiKey Part Number
478-3890-2-ND - Tape & Reel (TR)
478-3890-1-ND - Cut Tape (CT)
478-3890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB476M006RNJ
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476M006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.93400kr.19.34
50kr.1.44680kr.72.34
100kr.1.29720kr.129.72
500kr.1.04408kr.522.04
1.000kr.0.96590kr.965.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90161kr.1,803.22
4.000kr.0.84869kr.3,394.76
6.000kr.0.82219kr.4,933.14
10.000kr.0.79283kr.7,928.30
14.000kr.0.77567kr.10,859.38
20.000kr.0.75916kr.15,183.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250