Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct



TPSB476M006P0250 | |
|---|---|
DigiKey Part Number | 478-9089-2-ND - Tape & Reel (TR) 478-9089-1-ND - Cut Tape (CT) 478-9089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M006P0250 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476M006R0250 | KYOCERA AVX | 926 | 478-9090-1-ND | kr.5.71000 | Direct |
| TPSB476M006S0250 | KYOCERA AVX | 0 | TPSB476M006S0250-ND | kr.2.92908 | Direct |
| TPSB476M006Y0250 | KYOCERA AVX | 0 | TPSB476M006Y0250-ND | kr.2.39557 | Direct |
| TPSB476K006R0250 | KYOCERA AVX | 0 | 478-2389-1-ND | kr.4.56000 | Upgrade |
| TPSB476K010A0250 | KYOCERA AVX | 0 | TPSB476K010A0250-ND | kr.6.71248 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.88000 | kr.38.80 |
| 50 | kr.3.00900 | kr.150.45 |
| 100 | kr.2.74080 | kr.274.08 |
| 500 | kr.2.28722 | kr.1,143.61 |
| 1.000 | kr.2.14691 | kr.2,146.91 |
| 2.500 | kr.1.99888 | kr.4,997.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.85822 | kr.14,865.76 |
| 16.000 | kr.1.79378 | kr.28,700.48 |
| 24.000 | kr.1.76150 | kr.42,276.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |




