Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB476M006R0250

DigiKey Part Number
478-9090-2-ND - Tape & Reel (TR)
478-9090-1-ND - Cut Tape (CT)
478-9090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M006R0250
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.55200kr.35.52
50kr.2.74560kr.137.28
100kr.2.49660kr.249.66
500kr.2.07732kr.1,038.66
1.000kr.1.94765kr.1,947.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87776kr.3,755.52
4.000kr.1.78819kr.7,152.76
6.000kr.1.74330kr.10,459.80
10.000kr.1.69355kr.16,935.50
14.000kr.1.66448kr.23,302.72
20.000kr.1.63649kr.32,729.80
24.000kr.1.62323kr.38,957.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250