Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B476M6R3C0550 | |
|---|---|
DigiKey Part Number | TR3B476M6R3C0550-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B476M6R3C0550 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B476M6R3C0550 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X06R3B2TE3 | Vishay Sprague | 0 | 593D476X06R3B2TE3-ND | kr.1.97105 | Direct |
| 593D476X96R3B2TE3 | Vishay Sprague | 1.002 | 718-593D476X96R3B2TE3CT-ND | kr.6.09000 | Upgrade |
| TR3B476K6R3C0550 | Vishay Sprague | 0 | TR3B476K6R3C0550-ND | kr.2.43513 | Upgrade |
| 293D476X06R3B2TE3 | Vishay Sprague | 4.267 | 718-293D476X06R3B2TE3CT-ND | kr.3.55000 | Similar |
| TR3B476M6R3C0250 | Vishay Sprague | 0 | TR3B476M6R3C0250-ND | kr.3.15507 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43513 | kr.4,870.26 |
| Unit Price without VAT: | kr.2.43513 |
|---|---|
| Unit Price with VAT: | kr.3.04391 |




