Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJT476M006RNJ | |
|---|---|
DigiKey Part Number | TAJT476M006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT476M006RNJ |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT476M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT476K006RNJ | KYOCERA AVX | 10.856 | 478-TAJT476K006RNJCT-ND | kr.8.12000 | Upgrade |
| TAJB476M006RNJ | KYOCERA AVX | 2.036 | 478-3890-1-ND | kr.3.17000 | Similar |
| TAJB476M006SNJ | KYOCERA AVX | 0 | TAJB476M006SNJ-ND | kr.1.19207 | Similar |
| TPSB476M006P0250 | KYOCERA AVX | 0 | 478-9089-1-ND | kr.6.09000 | Similar |
| TPSB476M006R0250 | KYOCERA AVX | 926 | 478-9090-1-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.2.52929 | kr.31,616.12 |
| Unit Price without VAT: | kr.2.52929 |
|---|---|
| Unit Price with VAT: | kr.3.16161 |




