Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar

TAJB476M006SNJ | |
|---|---|
DigiKey Part Number | TAJB476M006SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB476M006SNJ |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476M006SNJ Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB476M006RNJ | KYOCERA AVX | 6.036 | 478-3890-1-ND | kr.3.17000 | Direct |
| TAJB476K006RNJ | KYOCERA AVX | 78.419 | 478-1692-1-ND | kr.2.98000 | Upgrade |
| TAJT476M006RNJ | KYOCERA AVX | 0 | TAJT476M006RNJ-ND | kr.2.52929 | Similar |
| TPSB476M006P0250 | KYOCERA AVX | 0 | 478-9089-1-ND | kr.6.09000 | Similar |
| TPSB476M006R0250 | KYOCERA AVX | 926 | 478-9090-1-ND | kr.5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.19207 | kr.9,536.56 |
| Unit Price without VAT: | kr.1.19207 |
|---|---|
| Unit Price with VAT: | kr.1.49009 |





