Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B476K6R3C0250 | |
|---|---|
DigiKey Part Number | TR3B476K6R3C0250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B476K6R3C0250 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B476K6R3C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X96R3B2TE3 | Vishay Sprague | 17.594 | 718-1154-1-ND | kr.3.55000 | Similar |
| 593D476X96R3B2TE3 | Vishay Sprague | 1.002 | 718-593D476X96R3B2TE3CT-ND | kr.6.09000 | Similar |
| TR3B476K6R3C0350 | Vishay Sprague | 0 | TR3B476K6R3C0350-ND | kr.2.89228 | Similar |
| TR3B476K6R3C0500 | Vishay Sprague | 822 | 718-TR3B476K6R3C0500CT-ND | kr.7.73000 | Similar |
| TR3B476K6R3C0550 | Vishay Sprague | 0 | TR3B476K6R3C0550-ND | kr.2.43513 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.15507 | kr.6,310.14 |
| Unit Price without VAT: | kr.3.15507 |
|---|---|
| Unit Price with VAT: | kr.3.94384 |





