Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

293D476X0016E2TE3 | |
|---|---|
DigiKey Part Number | 293D476X0016E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D476X0016E2TE3 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0016E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9016E2TE3 | Vishay Sprague | 0 | 293D476X9016E2TE3-ND | kr.6.41228 | Upgrade |
| 293D476X0016D2TE3 | Vishay Sprague | 1.117 | 718-1086-1-ND | kr.5.20000 | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1.362 | 718-2142-1-ND | kr.5.90000 | Similar |
| TR3D476M016C0100 | Vishay Sprague | 0 | TR3D476M016C0100-ND | kr.4.49278 | Similar |
| TR3D476M016C0150 | Vishay Sprague | 0 | TR3D476M016C0150-ND | kr.3.82276 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.41228 | kr.2,564.91 |
| Unit Price without VAT: | kr.6.41228 |
|---|---|
| Unit Price with VAT: | kr.8.01535 |









