47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476M016RNJ

DigiKey Part Number
478-3938-2-ND - Tape & Reel (TR)
478-3938-1-ND - Cut Tape (CT)
478-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476M016RNJ
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD476M016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476K016RNJKYOCERA AVX118478-1739-1-NDkr.6.59000Similar
TPSD476M016R0150KYOCERA AVX3.654478-4119-1-NDkr.8.69000Similar
293D476X0016D2TE3Vishay Sprague1.117718-1086-1-NDkr.5.20000Direct
T491D476M016ATKEMET18.955399-8392-1-NDkr.7.48000Direct
T491D476K016AHKEMET1.833399-8390-1-NDkr.10.46000Upgrade
In-Stock: 371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.22200kr.42.22
50kr.3.28800kr.164.40
100kr.3.00010kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.73128kr.1,365.64
1.000kr.2.57150kr.2,571.50
1.500kr.2.49149kr.3,737.24
2.500kr.2.40284kr.6,007.10
3.500kr.2.35100kr.8,228.50
5.000kr.2.30115kr.11,505.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750