
293D476X0016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1086-2-ND - Tape & Reel (TR) 718-1086-1-ND - Cut Tape (CT) 718-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0016D2TE3 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M016AT | KEMET | 18.955 | 399-8392-1-ND | kr.7.48000 | Direct |
| T491D476K025AT | KEMET | 744 | 399-8391-1-ND | kr.12.24000 | Upgrade |
| TPSD476M016R0150 | KYOCERA AVX | 3.654 | 478-4119-1-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.28400 | kr.32.84 |
| 50 | kr.2.52580 | kr.126.29 |
| 100 | kr.2.29190 | kr.229.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.89744 | kr.948.72 |
| 1.000 | kr.1.77558 | kr.1,775.58 |
| 1.500 | kr.1.71451 | kr.2,571.76 |
| 2.500 | kr.1.64685 | kr.4,117.12 |
| 3.500 | kr.1.60732 | kr.5,625.62 |
| 5.000 | kr.1.56930 | kr.7,846.50 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

