47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491V476M016AT

DigiKey Part Number
399-11398-2-ND - Tape & Reel (TR)
399-11398-1-ND - Cut Tape (CT)
399-11398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491V476M016AT
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491V476M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.10.63900kr.106.39
50kr.8.68460kr.434.23
100kr.8.08100kr.808.10
500kr.7.05920kr.3,529.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.74297kr.6,742.97
2.000kr.6.48256kr.12,965.12
3.000kr.6.35207kr.19,056.21
5.000kr.6.20747kr.31,037.35
7.000kr.6.12290kr.42,860.30
10.000kr.6.04152kr.60,415.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250