47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K016AT

DigiKey Part Number
399-3794-2-ND - Tape & Reel (TR)
399-3794-1-ND - Cut Tape (CT)
399-3794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K016AT
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.59200kr.55.92
50kr.4.41640kr.220.82
100kr.4.05510kr.405.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.44402kr.1,722.01
1.000kr.3.25489kr.3,254.89
1.500kr.3.16019kr.4,740.28
2.500kr.3.05525kr.7,638.12
3.500kr.2.99387kr.10,478.55
5.000kr.2.93486kr.14,674.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000