47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X0016D2TE3

DigiKey Part Number
718-2142-2-ND - Tape & Reel (TR)
718-2142-1-ND - Cut Tape (CT)
718-2142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X0016D2TE3
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X0016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D476X9016D2TE3Vishay Sprague35.219718-1108-1-NDkr.5.90000Upgrade
T495D476M016ATE150KEMET3.132399-9770-1-NDkr.10.84000Direct
TPSD476M016R0080KYOCERA AVX11478-9203-1-NDkr.18.20000Direct
TPSD476M016R0150KYOCERA AVX3.654478-4119-1-NDkr.8.69000Direct
TPSD476M016R0200KYOCERA AVX500478-TPSD476M016R0200CT-NDkr.9.76000Direct
In-Stock: 1.362
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.73400kr.37.34
50kr.2.89240kr.144.62
100kr.2.63300kr.263.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.19414kr.1,097.07
1.000kr.2.05841kr.2,058.41
1.500kr.1.99042kr.2,985.63
2.500kr.1.91514kr.4,787.85
3.500kr.1.87113kr.6,548.95
5.000kr.1.82879kr.9,143.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500