
T499D476K016ATE800 | |
|---|---|
DigiKey Part Number | 399-5040-2-ND - Tape & Reel (TR) 399-5040-1-ND - Cut Tape (CT) 399-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499D476K016ATE800 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499D476K016ATE800 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.27400 | kr.82.74 |
| 50 | kr.6.67100 | kr.333.55 |
| 100 | kr.6.17580 | kr.617.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.33854 | kr.2,669.27 |
| 1.000 | kr.5.07929 | kr.5,079.29 |
| 1.500 | kr.4.94947 | kr.7,424.20 |
| 2.500 | kr.4.80557 | kr.12,013.93 |
| 3.500 | kr.4.72143 | kr.16,525.01 |
| 5.000 | kr.4.64049 | kr.23,202.45 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |


