Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

293D476X9016E2TE3 | |
|---|---|
DigiKey Part Number | 293D476X9016E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D476X9016E2TE3 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9016E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9016D2TE3 | Vishay Sprague | 4.807 | 718-1090-1-ND | kr.6.97000 | Similar |
| 593D476X9016D2TE3 | Vishay Sprague | 35.219 | 718-1108-1-ND | kr.5.90000 | Similar |
| TR3D476K016C0100 | Vishay Sprague | 228 | 718-1360-1-ND | kr.10.90000 | Similar |
| TR3D476K016C0150 | Vishay Sprague | 187 | 718-1361-1-ND | kr.9.57000 | Similar |
| T491D476K016AH | KEMET | 1.833 | 399-8390-1-ND | kr.10.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.41228 | kr.2,564.91 |
| Unit Price without VAT: | kr.6.41228 |
|---|---|
| Unit Price with VAT: | kr.8.01535 |











