Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar



MMSZ5259B-E3-18 | |
|---|---|
DigiKey Part Number  | MMSZ5259B-E3-18-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5259B-E3-18  | 
Description  | DIODE ZENER 39V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 30 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.24323 | kr.2,432.30 | 
| 20.000 | kr.0.22035 | kr.4,407.00 | 
| 30.000 | kr.0.20869 | kr.6,260.70 | 
| 50.000 | kr.0.19557 | kr.9,778.50 | 
| 70.000 | kr.0.18781 | kr.13,146.70 | 
| 100.000 | kr.0.18026 | kr.18,026.00 | 
| 250.000 | kr.0.16369 | kr.40,922.50 | 
| Unit Price without VAT: | kr.0.24323 | 
|---|---|
| Unit Price with VAT: | kr.0.30404 | 




![DTS24T13-04PC-6149 [V001] DTS24T13-04PC-6149 [V001]](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
