MMSZ5259B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43430
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20183
Datasheet

Similar


Diodes Incorporated
In Stock: 1.999
Unit Price: kr.1.35000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.770
Unit Price: kr.2.18000
Datasheet

Similar


onsemi
In Stock: 14.600
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 5.464
Unit Price: kr.2.37000
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5259B-HE3-18

DigiKey Part Number
MMSZ5259B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5259B-HE3-18
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5259B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5259B-HE3_A-18TR-NDkr.0.43430MFR Recommended
BZT52C39-13-FDiodes Incorporated0BZT52C39-13-FDITR-NDkr.0.20183Similar
BZT52C39-7-FDiodes Incorporated1.999BZT52C39-FDICT-NDkr.1.35000Similar
CMHZ5259B TR PBFREECentral Semiconductor Corp01514-CMHZ5259BTRPBFREECT-NDkr.2.63000Similar
DDZ9716-7Diodes Incorporated3.770DDZ9716-7DICT-NDkr.2.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types