![Image for DTS24T13-04PC-6149 [V001] is not available Image for DTS24T13-04PC-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T13-04PC-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T13-04PC-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T13-04PC-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 13-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-04AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-04AC[V001]-ND | kr.1,762.52500 | Parametric Equivalent |
| DTS24F13-04PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-04PC-6149[V001]-ND | kr.1,573.30660 | Parametric Equivalent |
| YDTS24W13-04PCC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W13-04PCC001-ND | kr.1,642.23760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,491.96360 | kr.124,598.18 |
| Unit Price without VAT: | kr.2,491.96360 |
|---|---|
| Unit Price with VAT: | kr.3,114.95450 |


