Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



MMSZ5259C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5259C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5259C-G3-18 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5259C-E3-08 | Vishay General Semiconductor - Diodes Division | 11.960 | 112-MMSZ5259C-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5259C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5259C-E3-18-ND | kr.0.49526 | Parametric Equivalent |
| MMSZ5259C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5259C-G3-08-ND | kr.0.39587 | Parametric Equivalent |
| BZT52C39S-7-F | Diodes Incorporated | 1.012 | BZT52C39S-FDICT-ND | kr.1.59000 | Similar |
| CMHZ5259B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5259BTRPBFREECT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41743 | kr.4,174.30 |
| 20.000 | kr.0.38469 | kr.7,693.80 |
| Unit Price without VAT: | kr.0.41743 |
|---|---|
| Unit Price with VAT: | kr.0.52179 |




