MMSZ5259C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43878
Datasheet

Similar


Diodes Incorporated
In Stock: 1.012
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


onsemi
In Stock: 15.305
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.306
Unit Price: kr.1.59000
Datasheet
Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5259C-HE3-08

DigiKey Part Number
MMSZ5259C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5259C-HE3-08
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5259C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5259C-HE3_A-08TR-NDkr.0.43878MFR Recommended
BZT52C39S-7-FDiodes Incorporated1.012BZT52C39S-FDICT-NDkr.1.59000Similar
CMHZ5259B TR PBFREECentral Semiconductor Corp01514-CMHZ5259BTRPBFREECT-NDkr.2.60000Similar
MMSZ39T1Gonsemi15.305MMSZ39T1GOSCT-NDkr.1.08000Similar
MMSZ5259BS-7-FDiodes Incorporated2.306MMSZ5259BS-FDICT-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types