


MMSZ5259B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5259B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5259B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5259B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B-E3-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.32000 | kr.32.00 |
| 500 | kr.0.31360 | kr.156.80 |
| 1.000 | kr.0.30720 | kr.307.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29590 | kr.887.70 |
| 6.000 | kr.0.26484 | kr.1,589.04 |
| 9.000 | kr.0.24899 | kr.2,240.91 |
| 15.000 | kr.0.17415 | kr.2,612.25 |
| 21.000 | kr.0.17380 | kr.3,649.80 |
| 30.000 | kr.0.16208 | kr.4,862.40 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

