Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5259B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5259B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B-G3-18 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36468 | kr.3,646.80 |
| 20.000 | kr.0.33281 | kr.6,656.20 |
| 30.000 | kr.0.31657 | kr.9,497.10 |
| 50.000 | kr.0.29831 | kr.14,915.50 |
| 70.000 | kr.0.28750 | kr.20,125.00 |
| 100.000 | kr.0.27699 | kr.27,699.00 |
| Unit Price without VAT: | kr.0.36468 |
|---|---|
| Unit Price with VAT: | kr.0.45585 |






