Similar
Similar
Similar



MMSZ5259B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5259B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B-G3-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39S-7-F | Diodes Incorporated | 1.012 | BZT52C39S-FDICT-ND | kr.1.59000 | Similar |
| CMHZ5259B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5259BTRPBFREECT-ND | kr.2.60000 | Similar |
| MMSZ5259B-7-F | Diodes Incorporated | 30.226 | MMSZ5259B-FDICT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34538 | kr.5,180.70 |
| 30.000 | kr.0.32610 | kr.9,783.00 |
| Unit Price without VAT: | kr.0.34538 |
|---|---|
| Unit Price with VAT: | kr.0.43173 |




