Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CMF0710R000GNEK | |
|---|---|
DigiKey Part Number | CMF0710R000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0710R000GNEK |
Description | RES 10 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0710R000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R000BEEK | Vishay Dale | 21 | CMF5510R000BEEK-ND | kr.45.08000 | Upgrade |
| CMF5510R000FHEB | Vishay Dale | 2.337 | CMF10.0HFCT-ND | kr.3.30000 | Upgrade |
| CMF7010R000BEEB | Vishay Dale | 0 | CMF7010R000BEEB-ND | kr.8.64776 | Upgrade |
| CMF7010R000FHEB | Vishay Dale | 0 | CMF7010R000FHEB-ND | kr.4.94698 | Upgrade |
| CMF7010R000FKEB | Vishay Dale | 540 | 541-CMF7010R000FKEBCT-ND | kr.11.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.32.11970 | kr.3,211.97 |
| Unit Price without VAT: | kr.32.11970 |
|---|---|
| Unit Price with VAT: | kr.40.14963 |





