
CMF5510R000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0HFTR-ND - Tape & Reel (TR) CMF10.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510R000FHEB |
Description | RES 10.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.13000 | kr.21.30 |
| 25 | kr.1.80800 | kr.45.20 |
| 50 | kr.1.60520 | kr.80.26 |
| 100 | kr.1.43350 | kr.143.35 |
| 250 | kr.1.24468 | kr.311.17 |
| 500 | kr.1.12662 | kr.563.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02619 | kr.1,026.19 |
| 2.000 | kr.0.94086 | kr.1,881.72 |
| 3.000 | kr.0.89700 | kr.2,691.00 |
| 5.000 | kr.0.84740 | kr.4,237.00 |
| 7.000 | kr.0.81783 | kr.5,724.81 |
| 10.000 | kr.0.78895 | kr.7,889.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


