Direct
Direct
Upgrade
Similar
Parametric Equivalent

CMF7010R000FHEB | |
|---|---|
DigiKey Part Number | CMF7010R000FHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF7010R000FHEB |
Description | RES 10 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7010R000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510R000FHEB | Vishay Dale | 960 | 541-CMF6510R000FHEBCT-ND | kr.11.92000 | Direct |
| CMF6510R000FHEB11 | Vishay Dale | 0 | CMF6510R000FHEB11-ND | kr.6.22328 | Direct |
| CMF7010R000BEEK | Vishay Dale | 0 | CMF7010R000BEEK-ND | kr.30.07570 | Upgrade |
| CMF6010R000FHEB | Vishay Dale | 0 | CMF6010R000FHEB-ND | kr.2.01675 | Similar |
| CMF7010R000FHEK | Vishay Dale | 0 | CMF7010R000FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.94698 | kr.4,946.98 |
| Unit Price without VAT: | kr.4.94698 |
|---|---|
| Unit Price with VAT: | kr.6.18373 |


