CMF7010R000BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.57160
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.33068
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.07570
Datasheet
10 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010R000BEEB

DigiKey Part Number
CMF7010R000BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7010R000BEEB
Description
RES 10 OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010R000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R000BEEKVishay Dale0CMF6510R000BEEK-NDkr.26.57160Direct
CMF6010R000BEEBVishay Dale0CMF6010R000BEEB-NDkr.6.33068Similar
CMF7010R000BEEKVishay Dale0CMF7010R000BEEK-NDkr.30.07570Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.64776kr.8,647.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.64776
Unit Price with VAT:kr.10.80970