10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010R000FKEB

DigiKey Part Number
541-CMF7010R000FKEBTR-ND - Tape & Reel (TR)
541-CMF7010R000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF7010R000FKEB
Description
RES 10 OHM 1.75W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010R000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010R000FKEBVishay Dale9.591CMF10.0FGCT-NDkr.4.18000Similar
CPF110R000FKEE6Vishay Dale1.940CPF10.0CCT-NDkr.8.37000Similar
In-Stock: 540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.25900kr.72.59
25kr.6.23840kr.155.96
50kr.5.60200kr.280.10
100kr.5.06060kr.506.06
250kr.4.46640kr.1,116.60
500kr.4.09462kr.2,047.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.76356kr.4,763.56
2.000kr.4.43547kr.8,870.94
3.000kr.4.26699kr.12,800.97
5.000kr.4.07639kr.20,381.95
7.000kr.3.96282kr.27,739.74
10.000kr.3.85191kr.38,519.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750