10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD10R0

DigiKey Part Number
738-RNMF12FTD10R0TR-ND - Tape & Reel (TR)
738-RNMF12FTD10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD10R0
Description
RES 10 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD10R0Stackpole Electronics Inc6.721RNF12FTD10R0CT-NDkr.0.89000Similar
CMF5510R000FKEBVishay Dale3.793CMF10.0HGCT-NDkr.3.74000Direct
CMF5510R000BEEKVishay Dale21CMF5510R000BEEK-NDkr.45.08000Upgrade
CMF5510R000FHEBVishay Dale2.337CMF10.0HFCT-NDkr.3.30000Upgrade
CMF7010R000FKEBVishay Dale540541-CMF7010R000FKEBCT-NDkr.11.03000Upgrade
In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39300kr.3.93
25kr.0.32720kr.8.18
50kr.0.28660kr.14.33
100kr.0.25300kr.25.30
250kr.0.21532kr.53.83
500kr.0.19172kr.95.86
1.000kr.0.17162kr.171.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13593kr.679.65
10.000kr.0.12424kr.1,242.40
15.000kr.0.11823kr.1,773.45
25.000kr.0.11143kr.2,785.75
35.000kr.0.10738kr.3,758.30
50.000kr.0.10342kr.5,171.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750