Direct
Upgrade
Upgrade
Upgrade

RNMF12DTC10R0 | |
|---|---|
DigiKey Part Number | RNMF12DTC10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12DTC10R0 |
Description | RES 10 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12DTC10R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R000DHEB | Vishay Dale | 0 | CMF5510R000DHEB-ND | kr.2.62077 | Direct |
| CMF5510R000BEEK | Vishay Dale | 21 | CMF5510R000BEEK-ND | kr.45.08000 | Upgrade |
| CMF7010R000BEEB | Vishay Dale | 0 | CMF7010R000BEEB-ND | kr.8.64776 | Upgrade |
| CMF7010R000BEEK | Vishay Dale | 0 | CMF7010R000BEEK-ND | kr.30.07570 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38493 | kr.1,924.65 |
| Unit Price without VAT: | kr.0.38493 |
|---|---|
| Unit Price with VAT: | kr.0.48116 |


