10 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510R000BEEK

DigiKey Part Number
CMF5510R000BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5510R000BEEK
Description
RES 10.0 OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510R000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7010R000BEEBVishay Dale0CMF7010R000BEEB-NDkr.8.64776Upgrade
CMF5510R000BEEAVishay Dale0CMF5510R000BEEA-NDkr.3.58358Parametric Equivalent
CMF5510R000BEEA70Vishay Dale0CMF5510R000BEEA70-NDkr.3.91534Parametric Equivalent
CMF5510R000BEEBVishay Dale0CMF5510R000BEEB-NDkr.5.62929Parametric Equivalent
CMF5510R000BEEB70Vishay Dale0CMF5510R000BEEB70-NDkr.6.21428Parametric Equivalent
In-Stock: 21
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
10kr.30.85700kr.308.57
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000