SN74AHC157PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.461
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.000
Unit Price: kr.2.46091
Datasheet

Direct


onsemi
In Stock: 898
Unit Price: kr.4.37000
Datasheet

Direct


onsemi
In Stock: 2.052
Unit Price: kr.3.68000
Datasheet

Similar


onsemi
In Stock: 3.395
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.716
Unit Price: kr.2.66280
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.848
Unit Price: kr.2.66280
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.259
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.94892
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.307
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.36929
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 4.285
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.154
Unit Price: kr.6.53000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC157PWG4

DigiKey Part Number
SN74AHC157PWG4-ND
Manufacturer
Manufacturer Product Number
SN74AHC157PWG4
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC157PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types