Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC157PW,118

DigiKey Part Number
1727-6518-2-ND - Tape & Reel (TR)
1727-6518-1-ND - Cut Tape (CT)
1727-6518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC157PW,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.26800kr.12.68
25kr.1.12600kr.28.15
100kr.0.96620kr.96.62
250kr.0.89064kr.222.66
500kr.0.84512kr.422.56
1.000kr.0.80759kr.807.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76795kr.1,919.88
5.000kr.0.74406kr.3,720.30
7.500kr.0.73210kr.5,490.75
12.500kr.0.71883kr.8,985.38
17.500kr.0.71109kr.12,444.08
25.000kr.0.70364kr.17,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000