
74VHC157FT | |
|---|---|
DigiKey Part Number | 74VHC157FTTR-ND - Tape & Reel (TR) 74VHC157FTCT-ND - Cut Tape (CT) 74VHC157FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC157FT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC157FT Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOPB |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.91280 | kr.22.82 |
| 100 | kr.0.77980 | kr.77.98 |
| 250 | kr.0.71720 | kr.179.30 |
| 500 | kr.0.67926 | kr.339.63 |
| 1.000 | kr.0.64801 | kr.648.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.61503 | kr.1,537.57 |
| 5.000 | kr.0.59515 | kr.2,975.75 |
| 7.500 | kr.0.58520 | kr.4,389.00 |
| 12.500 | kr.0.57417 | kr.7,177.12 |
| 17.500 | kr.0.56773 | kr.9,935.27 |
| 25.000 | kr.0.56152 | kr.14,038.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

