
MC74VHC157DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC157DTR2GTR-ND - Tape & Reel (TR) 488-MC74VHC157DTR2GCT-ND - Cut Tape (CT) 488-MC74VHC157DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC157DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC157MTCX | onsemi | 2.052 | 74VHC157MTCXCT-ND | kr.3.72000 | Similar |
| MC74VHC257DTR2G | onsemi | 453 | 488-MC74VHC257DTR2GCT-ND | kr.3.72000 | Parametric Equivalent |
| 74AHC157PW,118 | Nexperia USA Inc. | 2.504 | 1727-6518-1-ND | kr.1.86000 | Similar |
| SN74AHC157PW | Rochester Electronics, LLC | 26.154 | 2156-SN74AHC157PW-ND | kr.6.60000 | Similar |
| SN74AHC157PWR | Texas Instruments | 3.445 | 296-4555-1-ND | kr.3.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.98100 | kr.19.81 |
| 25 | kr.1.76640 | kr.44.16 |
| 100 | kr.1.53010 | kr.153.01 |
| 250 | kr.1.41788 | kr.354.47 |
| 500 | kr.1.35020 | kr.675.10 |
| 1.000 | kr.1.29847 | kr.1,298.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23570 | kr.3,089.25 |
| 5.000 | kr.1.20022 | kr.6,001.10 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

